Image for MTFDKCB3T8TFR-1BC1ZABYY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDKCB3T8TFR-1BC1ZABYY

DigiKey Part Number
557-MTFDKCB3T8TFR-1BC1ZABYY-ND
Manufacturer
Manufacturer Product Number
MTFDKCB3T8TFR-1BC1ZABYY
Description
SSD 3.84TB 2.5" TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 3.84TB NVMe 2.5"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Tray
Part Status
Obsolete
Memory Size
3.84TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
6.6GB/s
Speed - Write
3.5GB/s
Voltage - Supply
-
Type
NVMe
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM9,540.83000RM9,540.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM9,540.83000
Unit Price with VAT:RM10,494.91300