Solid State Drive (SSD) - 12.8TB NVMe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) - 12.8TB NVMe
MTFDKCC12T8TGQ-1BK1JABYY

MTFDKCC12T8TGQ-1BK1JABYY

DigiKey Part Number
557-MTFDKCC12T8TGQ-1BK1JABYY-ND
Manufacturer
Manufacturer Product Number
MTFDKCC12T8TGQ-1BK1JABYY
Description
NAND B58R TLC 1TB 7500 16TBYTE U
Customer Reference
Detailed Description
Solid State Drive (SSD) - 12.8TB NVMe
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
-
Packaging
Tray
Part Status
Active
Memory Size
12.8TB
Memory Type
Solid State Drive (SSD) -
Form Factor
-
Speed - Read
7.0GB/s
Speed - Write
5.9GB/s
Voltage - Supply
-
Type
NVMe
Current - Max
-
Operating Temperature
-
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM45,927.95000RM45,927.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM45,927.95000
Unit Price with VAT:RM50,520.74500