Solid State Drive (SSD) - 1.92TB NVMe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) - 1.92TB NVMe
MTFDKCC1T9TGP-1BK1JABYY_view2.jpg

MTFDKCC1T9TGP-1BK1JABYY

DigiKey Part Number
557-MTFDKCC1T9TGP-1BK1JABYY-ND
Manufacturer
Manufacturer Product Number
MTFDKCC1T9TGP-1BK1JABYY
Description
NAND B58R TLC 1TB 7500 2TBYTE U.
Customer Reference
Detailed Description
Solid State Drive (SSD) - 1.92TB NVMe
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
-
Packaging
Tray
Part Status
Active
Memory Size
1.92TB
Memory Type
Solid State Drive (SSD) -
Form Factor
-
Speed - Read
6.8GB/s
Speed - Write
2.7GB/s
Voltage - Supply
-
Type
NVMe
Current - Max
-
Operating Temperature
-
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM8,087.91000RM8,087.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM8,087.91000
Unit Price with VAT:RM8,896.70100