
MTSD512AKC7MS-1WTCS | |
|---|---|
DigiKey Part Number | 557-MTSD512AKC7MS-1WTCS-ND |
Manufacturer | |
Manufacturer Product Number | MTSD512AKC7MS-1WTCS |
Description | MEM CRD MICSDXC 512GB 10UHS 3QLC |
Customer Reference | |
Detailed Description | Memory Card microSDXC™ 512GB Class 10, UHS Class 3 QLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | microSDXC™ | |
Memory Size | 512GB | |
Speed | Class 10, UHS Class 3 | |
Technology | QLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |

