N25Q512A13G1241F TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet
24-TBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N25Q512A13G1241F TR

DigiKey Part Number
N25Q512A13G1241FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
N25Q512A13G1241F TR
Description
IC FLASH 512MBIT SPI 24TPBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit SPI 108 MHz 24-T-PBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
N25Q512A13G1241F TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
128M x 4
Memory Interface
SPI
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
8ms, 5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-T-PBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.