N25Q512A13GF840F TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: RM49.37000
Datasheet
FLASH - NOR Memory IC 512Mbit SPI 108 MHz 8-VDFPN (MLP8) (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N25Q512A13GF840F TR

DigiKey Part Number
N25Q512A13GF840FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
N25Q512A13GF840F TR
Description
IC FLASH 512MBIT SPI 8VDFPN
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit SPI 108 MHz 8-VDFPN (MLP8) (8x6)
Datasheet
 Datasheet
EDA/CAD Models
N25Q512A13GF840F TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
128M x 4
Memory Interface
SPI
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
8ms, 5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-VDFPN (MLP8) (8x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes