
ML105S-05 | |
|---|---|
DigiKey Part Number | 5943-ML105S-05-ND |
Manufacturer | |
Manufacturer Product Number | ML105S-05 |
Description | DC/DC,1W,5V IN,5V OUT,1.5KV, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | ML105S-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Size / Dimension | 0.20" L x 0.33" W x 0.27" H (5.0mm x 8.3mm x 6.8mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM42.90000 | RM42.90 |
| 5 | RM41.28600 | RM206.43 |
| 10 | RM40.61800 | RM406.18 |
| 25 | RM39.74960 | RM993.74 |
| 50 | RM39.10500 | RM1,955.25 |
| 100 | RM38.46910 | RM3,846.91 |
| 250 | RM37.64320 | RM9,410.80 |
| 500 | RM37.02952 | RM18,514.76 |
| Unit Price without VAT: | RM42.90000 |
|---|---|
| Unit Price with VAT: | RM47.19000 |

