Linear Actuator Brushed (Coreless) 0.866" (22.00mm) Lead Screw Limit Switches 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12L-35S-22

DigiKey Part Number
3275-12L-35S-22-ND
Manufacturer
Manufacturer Product Number
12L-35S-22
Description
MICRO LINEAR ACTUATOR LIMIT S/W
Customer Reference
Detailed Description
Linear Actuator Brushed (Coreless) 0.866" (22.00mm) Lead Screw Limit Switches 12VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
mightyZAP
Series
Packaging
Retail Package
Part Status
Active
Type
Linear Actuator
Motor Type
Brushed (Coreless)
Stroke Length
0.866" (22.00mm)
Load Force (Dynamic)
7.87lbf (35.0N)
Load Force (Static)
15.74lbf (70.0N)
Speed
1.10 in/s (28.0 mm/s)
Duty Cycle
50%
Voltage - Rated
12VDC
Construction
Lead Screw
Accuracy
±0.50mm
Acceleration
-
Features
Limit Switches
Gear Reduction Ratio
10
Feedback Type
-
Termination Style
Wire Leads
Operating Temperature
-10°C ~ 60°C
Ingress Protection
IP54 - Dust Protected, Water Resistant
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
MARKETPLACE PRODUCT
Will ship in approximately 3 days from MightyZAP/IR Robot USA LLC
A separate RM248.22 flat rate shipping fee will apply
All prices are in MYR
Retail Package
QuantityUnit PriceExt Price
1RM488.17000RM488.17
Unit Price without VAT:RM488.17000
Unit Price with VAT:RM536.98700