
Category | Duty Cycle 50% |
Manufacturer mightyZAP | Voltage - Rated 12VDC |
Series | Construction Lead Screw |
Packaging Retail Package | Accuracy 30µm |
Part Status Active | Features Integrated Controller |
Type Linear Actuator | Gear Reduction Ratio 10 |
Motor Type Brushed (Coreless) | Feedback Type Potentiometer |
Stroke Length 1.575" (40.00mm) | Termination Style Cable with Connector |
Load Force (Dynamic) 2.25lbft (10.0Nm) | Operating Temperature -10°C ~ 60°C |
Load Force (Static) 4.49lbf (20.0N) | Ingress Protection IP54 - Dust Protected, Water Resistant |
Speed 4.33 in/s (110.0 mm/s) | Approval Agency CE |
| Retail Package: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM781.70000 | RM781.70 |
| Unit Price without VAT: | RM781.70000 |
|---|---|
| Unit Price with VAT: | RM859.87000 |


