Direct

MIKROE-1512 | |
|---|---|
DigiKey Part Number | 1471-1383-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1512 |
Description | PI CLICK SHIELD UNSOLDERED CONN |
Customer Reference | |
Detailed Description | mikroBUS Click to Raspberry Pi Connectivity Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Raspberry Pi | |
Type | Connectivity | |
Function | mikroBUS Click to Raspberry Pi | |
Utilized IC / Part | - | |
Contents | Board(s), Header(s) | |
Note | - |
















