Similar

MIKROE-1596 | |
|---|---|
DigiKey Part Number | 1471-1365-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1596 |
Description | BEAGLEBONE CLICK SHIELD |
Customer Reference | |
Detailed Description | mikroBUS Click to BeagleBone Black Interconnect Adapter (Interposer) BeagleBone Black Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Platform | BeagleBone Black | |
Type | Interconnect Adapter (Interposer) | |
Function | mikroBUS Click to BeagleBone Black | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
















