
MIKROE-3039 | |
|---|---|
DigiKey Part Number | 1471-2063-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3039 |
Description | SIGFOX 2 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SN10-12 Transceiver Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3039 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Wireless (RF/RFID) | |
Function | Transceiver | |
Utilized IC / Part | SN10-12 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM118.20000 | RM118.20 |
| Unit Price without VAT: | RM118.20000 |
|---|---|
| Unit Price with VAT: | RM130.02000 |















