
MIKROE-3327 | |
|---|---|
DigiKey Part Number | 1471-2115-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3327 |
Description | BUTTON PLAY CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CTHS15CIC05ARROW Button Human Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3327 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Human Interface | |
Function | Button | |
Utilized IC / Part | CTHS15CIC05ARROW | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM98.50000 | RM98.50 |
| Unit Price without VAT: | RM98.50000 |
|---|---|
| Unit Price with VAT: | RM108.35000 |
















