
MIKROE-4192 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4192-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4192 |
Description | XSENS MTI-3 CLICK |
Customer Reference | |
Detailed Description | MTi-3 Accelerometer, Gyroscope, Magnetometer Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Accelerometer, Gyroscope, Magnetometer | |
Utilized IC / Part | MTi-3 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,871.50000 | RM1,871.50 |
| Unit Price without VAT: | RM1,871.50000 |
|---|---|
| Unit Price with VAT: | RM2,058.65000 |

