
MIKROE-5066 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5066-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5066 |
Description | HALL CURRENT 13 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TMCS1107-Q1 Current Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Current | |
Utilized IC / Part | TMCS1107-Q1 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM98.50000 | RM98.50 |
| Unit Price without VAT: | RM98.50000 |
|---|---|
| Unit Price with VAT: | RM108.35000 |



