
MIKROE-5960 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5960-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5960 |
Description | CHARGER 27 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MP2639B Battery Charger Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Battery Charger | |
Utilized IC / Part | MP2639B | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM110.32000 | RM110.32 |
| Unit Price without VAT: | RM110.32000 |
|---|---|
| Unit Price with VAT: | RM121.35200 |


