
MIKROE-6508 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6508-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6508 |
Description | H-BRIDGE 18 CLICK DRV8904-Q |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DRV8904-Q1 Motor Controller/Driver Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | DRV8904-Q1 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | Motors (DC) | |
Secondary Attributes | SPI Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM90.62000 | RM90.62 |
| Unit Price without VAT: | RM90.62000 |
|---|---|
| Unit Price with VAT: | RM99.68200 |


