
MIKROE-6548 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6548-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6548 |
Description | CLICK LOGGER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FT4232H Data Logger Data Acquisition mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Data Acquisition | |
Function | Data Logger | |
Utilized IC / Part | FT4232H | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM271.86000 | RM271.86 |
| Unit Price without VAT: | RM271.86000 |
|---|---|
| Unit Price with VAT: | RM299.04600 |


