
MIKROE-6626 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6626-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6626 |
Description | RAK4630 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RAK4630 LoRa Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Wireless (RF/RFID) | |
Function | LoRa | |
Utilized IC / Part | RAK4630 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM334.90000 | RM334.90 |
| Unit Price without VAT: | RM334.90000 |
|---|---|
| Unit Price with VAT: | RM368.39000 |



