
0286-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | ED11305-ND |
Manufacturer | |
Manufacturer Product Number | 0286-0-00-15-00-00-03-0 |
Description | CONN PC PIN CIRC 0.053DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.053" (1.35mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.053" (1.35mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.084" (2.13mm) | |
Length - Below Flange | - | |
Length - Overall | 0.115" (2.92mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.20000 | RM3.20 |
| 10 | RM2.71800 | RM27.18 |
| 25 | RM2.54680 | RM63.67 |
| 50 | RM2.42440 | RM121.22 |
| 100 | RM2.30860 | RM230.86 |
| 250 | RM2.16372 | RM540.93 |
| 500 | RM2.06024 | RM1,030.12 |
| 1,000 | RM1.96185 | RM1,961.85 |
| 3,000 | RM1.81553 | RM5,446.59 |
| Unit Price without VAT: | RM3.20000 |
|---|---|
| Unit Price with VAT: | RM3.52000 |

