
0322-0-15-80-34-27-10-0 | |
|---|---|
DigiKey Part Number | ED11313-ND |
Manufacturer | |
Manufacturer Product Number | 0322-0-15-80-34-27-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.317" (8.05mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.089" (2.26mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Tail Diameter | - | |
Socket Depth | 0.220" (5.59mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.54000 | RM7.54 |
| 10 | RM6.42100 | RM64.21 |
| 25 | RM6.01840 | RM150.46 |
| 50 | RM5.73120 | RM286.56 |
| 100 | RM5.45730 | RM545.73 |
| 250 | RM5.11536 | RM1,278.84 |
| 500 | RM4.87114 | RM2,435.57 |
| 1,000 | RM4.63864 | RM4,638.64 |
| 3,000 | RM4.29284 | RM12,878.52 |
| Unit Price without VAT: | RM7.54000 |
|---|---|
| Unit Price with VAT: | RM8.29400 |

