Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0566-2-15-01-21-02-10-0

DigiKey Part Number
0566-215012102100-ND
Manufacturer
Manufacturer Product Number
0566-2-15-01-21-02-10-0
Description
CONN PIN RCPT .015-.022 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.138" (3.51mm)
Accepts Pin Diameter
0.015" ~ 0.022" (0.38mm ~ 0.56mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.031" (0.79mm)
Mounting Hole Diameter
0.039" (0.99mm)
Flange Diameter
0.058" (1.47mm)
Tail Diameter
-
Socket Depth
0.138" (3.51mm)
Contact Material
Beryllium Copper
Contact Finish
Tin-Lead
Contact Finish Thickness
100.0µin (2.54µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM4.22000RM4.22
10RM3.57400RM35.74
25RM3.35040RM83.76
50RM3.19060RM159.53
100RM3.03770RM303.77
250RM2.84736RM711.84
500RM2.71128RM1,355.64
1,000RM2.58184RM2,581.84
3,000RM2.38929RM7,167.87
Manufacturers Standard Package
Unit Price without VAT:RM4.22000
Unit Price with VAT:RM4.64200