
1045-3-17-01-30-14-02-0 | |
|---|---|
DigiKey Part Number | 1045-317013014020-ND |
Manufacturer | |
Manufacturer Product Number | 1045-3-17-01-30-14-02-0 |
Description | RECEPT WRAPOST .015-.025" .500" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Wire Wrap Press-Fit, Knurled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Wire Wrap | |
Termination | Press-Fit, Knurled | |
Length - Overall | 0.746" (18.95mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | 0.025" (0.64mm) Square | |
Socket Depth | 0.138" (3.51mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.79000 | RM5.79 |
| 10 | RM4.92900 | RM49.29 |
| 25 | RM4.62080 | RM115.52 |
| 50 | RM4.40020 | RM220.01 |
| 100 | RM4.18980 | RM418.98 |
| 250 | RM3.92724 | RM981.81 |
| 500 | RM3.73970 | RM1,869.85 |
| 1,000 | RM3.56117 | RM3,561.17 |
| 3,000 | RM3.29564 | RM9,886.92 |
| Unit Price without VAT: | RM5.79000 |
|---|---|
| Unit Price with VAT: | RM6.36900 |

