
2516-2-01-80-00-00-07-0 | |
|---|---|
DigiKey Part Number | ED11403-ND |
Manufacturer | |
Manufacturer Product Number | 2516-2-01-80-00-00-07-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.063" (1.60mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Slotted | |
Pin Size - Above Flange | 0.063" (1.60mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.184" (4.67mm) | |
Length - Below Flange | 0.105" (2.67mm) | |
Length - Overall | 0.324" (8.23mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Mounting Hole Diameter | 0.094" (2.39mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.51000 | RM3.51 |
| 10 | RM2.99000 | RM29.90 |
| 25 | RM2.80200 | RM70.05 |
| 50 | RM2.66820 | RM133.41 |
| 100 | RM2.54050 | RM254.05 |
| 250 | RM2.38132 | RM595.33 |
| 500 | RM2.26754 | RM1,133.77 |
| 1,000 | RM2.15928 | RM2,159.28 |
| 3,000 | RM1.99821 | RM5,994.63 |
| Unit Price without VAT: | RM3.51000 |
|---|---|
| Unit Price with VAT: | RM3.86100 |

