



310-47-120-41-001000 | |
|---|---|
DigiKey Part Number | ED11167-ND |
Manufacturer | |
Manufacturer Product Number | 310-47-120-41-001000 |
Description | CONN RCPT 20POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.110" (2.79mm) | |
Contact Length - Post | 0.125" (3.18mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 100V, 150VDC | |
Applications | - | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.72000 | RM7.72 |
| 10 | RM6.54800 | RM65.48 |
| 30 | RM6.05700 | RM181.71 |
| 50 | RM5.84220 | RM292.11 |
| 100 | RM5.56330 | RM556.33 |
| 250 | RM5.21452 | RM1,303.63 |
| 500 | RM4.96558 | RM2,482.79 |
| 1,000 | RM4.72863 | RM4,728.63 |
| 2,500 | RM4.43275 | RM11,081.88 |
| Unit Price without VAT: | RM7.72000 |
|---|---|
| Unit Price with VAT: | RM8.49200 |

