Similar

811-22-006-30-000101 | |
|---|---|
DigiKey Part Number | ED8110-06-ND |
Manufacturer | |
Manufacturer Product Number | 811-22-006-30-000101 |
Description | CONN SPRING PISTON 6POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-22-006-30-000101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.78000 | RM21.78 |
| 10 | RM18.51800 | RM185.18 |
| 34 | RM16.98529 | RM577.50 |
| 68 | RM16.17426 | RM1,099.85 |
| 102 | RM15.71755 | RM1,603.19 |
| 272 | RM14.66669 | RM3,989.34 |
| 510 | RM14.03071 | RM7,155.66 |
| 1,020 | RM13.36150 | RM13,628.73 |
| 2,516 | RM12.53774 | RM31,544.95 |
| Unit Price without VAT: | RM21.78000 |
|---|---|
| Unit Price with VAT: | RM23.95800 |



