



813-22-016-30-002101 | |
|---|---|
DigiKey Part Number | ED8132-16-ND |
Manufacturer | |
Manufacturer Product Number | 813-22-016-30-002101 |
Description | CONN SPRING PISTON 16POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM48.34000 | RM48.34 |
| 10 | RM41.09000 | RM410.90 |
| 25 | RM38.51760 | RM962.94 |
| 50 | RM36.67820 | RM1,833.91 |
| 100 | RM34.92810 | RM3,492.81 |
| 250 | RM32.74268 | RM8,185.67 |
| 500 | RM31.18124 | RM15,590.62 |
| 1,000 | RM29.69483 | RM29,694.83 |
| Unit Price without VAT: | RM48.34000 |
|---|---|
| Unit Price with VAT: | RM53.17400 |


