
830-10-020-10-004000 | |
|---|---|
DigiKey Part Number | ED1354-ND |
Manufacturer | |
Manufacturer Product Number | 830-10-020-10-004000 |
Description | CONN SPRING TARGET 20POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.11000 | RM32.11 |
| 13 | RM26.78615 | RM348.22 |
| 104 | RM23.12894 | RM2,405.41 |
| 507 | RM20.68430 | RM10,486.94 |
| 1,001 | RM19.71586 | RM19,735.58 |
| Unit Price without VAT: | RM32.11000 |
|---|---|
| Unit Price with VAT: | RM35.32100 |

