
831-93-003-10-001000 | |
|---|---|
DigiKey Part Number | 831-93-003-10-001000-ND |
Manufacturer | |
Manufacturer Product Number | 831-93-003-10-001000 |
Description | CONN RCPT 3POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.165" (4.20mm) |
Part Status Active | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM59.05000 | RM59.05 |
| 10 | RM50.18500 | RM501.85 |
| 100 | RM42.65760 | RM4,265.76 |
| 500 | RM38.08242 | RM19,041.21 |
| 1,000 | RM36.26724 | RM36,267.24 |
| Unit Price without VAT: | RM59.05000 |
|---|---|
| Unit Price with VAT: | RM64.95500 |

