
854-22-002-20-601101 | |
|---|---|
DigiKey Part Number | 854-22-002-20-601101-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-002-20-601101 |
Description | CONN SPRING PISTON 2POS R/A PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM51.11280 | RM2,555.64 |
| Unit Price without VAT: | RM51.11280 |
|---|---|
| Unit Price with VAT: | RM56.22408 |

