
854-22-003-10-001101 | |
|---|---|
DigiKey Part Number | 854-22-003-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-003-10-001101 |
Description | CONN SPRING PISTON 3POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 854-22-003-10-001101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | RM13.73169 | RM2,114.68 |
| Unit Price without VAT: | RM13.73169 |
|---|---|
| Unit Price with VAT: | RM15.10486 |



