
8579-0-15-80-11-27-10-0 | |
|---|---|
DigiKey Part Number | 8579-0-15-80-11-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 8579-0-15-80-11-27-10-0 |
Description | RECEPTACLE WITO NO TAIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.234" (5.94mm) | |
Accepts Pin Diameter | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.040" (1.02mm) | |
Flange Diameter | 0.055" (1.40mm) | |
Tail Diameter | - | |
Socket Depth | 0.195" (4.95mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.65000 | RM4.65 |
| 10 | RM3.94400 | RM39.44 |
| 25 | RM3.69400 | RM92.35 |
| 50 | RM3.51840 | RM175.92 |
| 100 | RM3.34980 | RM334.98 |
| 250 | RM3.14004 | RM785.01 |
| 500 | RM2.98998 | RM1,494.99 |
| 1,000 | RM2.84720 | RM2,847.20 |
| 3,000 | RM2.63489 | RM7,904.67 |
| Unit Price without VAT: | RM4.65000 |
|---|---|
| Unit Price with VAT: | RM5.11500 |

