
HoFL2-400A-50mV-0.1% | |
|---|---|
DigiKey Part Number | 5705-HoFL2-400A-50mV-0.1%-ND |
Manufacturer | |
Manufacturer Product Number | HoFL2-400A-50mV-0.1% |
Description | RESISTOR SHUNT 0.125 mOHM 0.1% 4 |
Customer Reference | |
Detailed Description | 125 µOhms ±0.1% 20W Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 125 µOhms | |
Tolerance | ±0.1% | |
Power (Watts) | 20W | |
Composition | Metal Element | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Features | Current Sense, Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 4.921" L x 2.441" W (125.00mm x 62.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Lead Style | - | |
Package / Case | Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM151.85000 | RM151.85 |
| 10 | RM131.26900 | RM1,312.69 |
| 25 | RM129.15960 | RM3,228.99 |
| 50 | RM127.05080 | RM6,352.54 |
| 100 | RM124.94250 | RM12,494.25 |
| 250 | RM122.83376 | RM30,708.44 |
| Unit Price without VAT: | RM151.85000 |
|---|---|
| Unit Price with VAT: | RM167.03500 |

