
HoFL3-300A-75mV-0.5%-W22 | |
|---|---|
DigiKey Part Number | 5705-HoFL3-300A-75mV-0.5%-W22-ND |
Manufacturer | |
Manufacturer Product Number | HoFL3-300A-75mV-0.5%-W22 |
Description | RESISTOR SHUNT 0.25 mOHM 0.5% 30 |
Customer Reference | |
Detailed Description | 250 µOhms ±0.5% 22.5W Shunt, Battery Specialized Resistor Metal Element ±25ppm/°C Shunt Fixture |
Datasheet | Datasheet |
Category | Composition Metal Element |
Manufacturer Milliohm Electronics | Resistance 250 µOhms |
Series | Tolerance ±0.5% |
Packaging Bulk | Power (Watts) 22.5W |
Part Status Active | Temperature Coefficient ±25ppm/°C |
Type Shunt, Battery | Operating Temperature -55°C ~ 170°C |
Applications Automotive AEC-Q200 | Mounting Type Shunt Fixture |
| Bulk: | 370 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.76000 | RM23.76 |
| 10 | RM20.21200 | RM202.12 |
| Unit Price without VAT: | RM23.76000 |
|---|---|
| Unit Price with VAT: | RM26.13600 |


