0.1 mOhms ±1% 5W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoLRS6568-5W-0.1mR-1%

DigiKey Part Number
5705-HoLRS6568-5W-0.1mR-1%TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HoLRS6568-5W-0.1mR-1%
Description
RES 0.0001 OHM 1% 5W 6568
Customer Reference
Detailed Description
0.1 mOhms ±1% 5W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
50ppm/°C
Series
Operating Temperature
-50°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
Wide 2827 (7067 Metric), 2728
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.272" L x 0.260" W (6.90mm x 6.50mm)
Tolerance
Height - Seated (Max)
0.067" (1.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,500
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Milliohm Electronics
A separate RM98.50 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):8500
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM1.04000RM10.40
100RM0.92980RM92.98
500RM0.90304RM451.52
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000