
HoYLR1206-1W-33mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoYLR1206-1W-33mR-1%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoYLR1206-1W-33mR-1% |
Description | RES 33 mOhms 1% 1W 1206 |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.16000 | RM0.16 |
| 100 | RM0.13510 | RM13.51 |
| 1,000 | RM0.12218 | RM122.18 |
| 5,000 | RM0.10930 | RM546.50 |
| 10,000 | RM0.09645 | RM964.50 |
| Unit Price without VAT: | RM0.16000 |
|---|---|
| Unit Price with VAT: | RM0.17600 |

