
HoYLR2512-3W-0R-1% | |
|---|---|
DigiKey Part Number | 5705-HoYLR2512-3W-0R-1%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoYLR2512-3W-0R-1% |
Description | RES 0 mOhm 1% 3W 2512 |
Customer Reference | |
Detailed Description | 0 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Current Sense, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6432 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.029" (0.74mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Tape & Reel (TR): | 16000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.28000 | RM0.28 |
| 50 | RM0.25920 | RM12.96 |
| 500 | RM0.24166 | RM120.83 |
| 1,000 | RM0.22408 | RM224.08 |
| 4,000 | RM0.19770 | RM790.80 |
| Unit Price without VAT: | RM0.28000 |
|---|---|
| Unit Price with VAT: | RM0.30800 |

