Light Curtain 100mm Hand/Arm Blanking
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Curtain 100mm Hand/Arm Blanking
BEBK-3SG-20D-44N-L1-N/P-C-C-860MM

BEBK-3SG-20D-6N-L1-N/P-C-C-100MM

DigiKey Part Number
3939-BEBK-3SG-20D-6N-L1-N/P-C-C-100MMTB-ND
Manufacturer
Manufacturer Product Number
BEBK-3SG-20D-6N-L1-N/P-C-C-100MM
Description
The ESN series safety grating is
Customer Reference
Detailed Description
Light Curtain 100mm Hand/Arm Blanking
Product Attributes
Filter Similar Products
Category
Number of Beams
6
Manufacturer
Milont Technology Co., Ltd
Beam Pitch
20mm
Series
Operating Range
0.5m ~ 30.0m
Packaging
Bulk
Features
Blanking
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Protection
Hand/Arm
Operating Temperature
-10°C ~ 55°C
Detection Capability
100mm
Voltage - Supply
10 ~ 30VDC
Protective Height
179mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Shen Zhen Milont Technology Co. Ltd
A separate RM118.20 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM591.00000RM591.00
3RM472.80000RM1,418.40
Unit Price without VAT:RM591.00000
Unit Price with VAT:RM650.10000