
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Sensitivity | -96dBm | |
Serial Interfaces | GPIO | |
Antenna Type | PCB | |
Utilized IC / Part | nRF52833 | |
Memory Size | 512kB Flash, 128kB RAM | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Firmware Version | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM35.81000 | RM35.81 |
| 25 | RM35.39360 | RM884.84 |
| 50 | RM34.55080 | RM1,727.54 |
| Unit Price without VAT: | RM35.81000 |
|---|---|
| Unit Price with VAT: | RM39.39100 |


