Cable Assembly Coaxial SMA to N-Type Hand Formable .141 10.000" (254.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

141-10SMNB+

DigiKey Part Number
3157-141-10SMNB+-ND
Manufacturer
Manufacturer Product Number
141-10SMNB+
Description
COAX CBL SMA TO N-TYPE 10"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type Hand Formable .141 10.000" (254.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Bag
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
10.000" (254.00mm)
Cable Type
Hand Formable .141
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM147.75000RM147.75
10RM147.04100RM1,470.41
25RM146.18960RM3,654.74
50RM144.77220RM7,238.61
100RM142.59730RM14,259.73
Manufacturers Standard Package
Unit Price without VAT:RM147.75000
Unit Price with VAT:RM162.52500