
ADC-10-1R+ | |
|---|---|
DigiKey Part Number | 3157-ADC-10-1R+TR-ND - Tape & Reel (TR) 3157-ADC-10-1R+CT-ND - Cut Tape (CT) 3157-ADC-10-1R+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC-10-1R+ |
Description | RF DIR COUPLER 5MHZ-900MHZ 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 900MHz 10.5 ± 0.5dB 1W 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 900MHz | |
Coupling Factor | 10.5 ± 0.5dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 1W | |
Isolation | - | |
Return Loss | 33.86dB | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM73.56000 | RM73.56 |
| 10 | RM48.93500 | RM489.35 |
| 50 | RM45.90880 | RM2,295.44 |
| 100 | RM42.78840 | RM4,278.84 |
| 200 | RM37.91875 | RM7,583.75 |
| 500 | RM35.98836 | RM17,994.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM30.68488 | RM30,684.88 |
| Unit Price without VAT: | RM73.56000 |
|---|---|
| Unit Price with VAT: | RM80.91600 |











