
RMK-5-13+ | |
|---|---|
DigiKey Part Number | 3157-RMK-5-13+TR-ND - Tape & Reel (TR) 3157-RMK-5-13+CT-ND - Cut Tape (CT) 3157-RMK-5-13+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMK-5-13+ |
Description | MLTPLR, OUTPUT 750 - 1000 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 750MHz ~ 1GHz Up/Down Converter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 750MHz ~ 1GHz | |
RF Type | General Purpose | |
Secondary Attributes | Up/Down Converter | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM153.70000 | RM153.70 |
| 10 | RM129.66500 | RM1,296.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM110.54100 | RM11,054.10 |
| 200 | RM105.93675 | RM21,187.35 |
| Unit Price without VAT: | RM153.70000 |
|---|---|
| Unit Price with VAT: | RM169.07000 |

