
LFCV-2202+ | |
|---|---|
DigiKey Part Number | 3157-LFCV-2202+TR-ND - Tape & Reel (TR) 3157-LFCV-2202+CT-ND - Cut Tape (CT) 3157-LFCV-2202+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCV-2202+ |
Description | RF FILTER LOW PASS 22GHZ 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.3dB 1210 (3225 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 22GHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 2.3dB | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM59.77000 | RM59.77 |
| 20 | RM29.83350 | RM596.67 |
| 50 | RM28.22620 | RM1,411.31 |
| 100 | RM27.13870 | RM2,713.87 |
| 200 | RM26.57135 | RM5,314.27 |
| 500 | RM26.40352 | RM13,201.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM22.50528 | RM45,010.56 |
| Unit Price without VAT: | RM59.77000 |
|---|---|
| Unit Price with VAT: | RM65.74700 |

