
DAT-31R5A-SN+ | |
|---|---|
DigiKey Part Number | 3157-DAT-31R5A-SN+TR-ND - Tape & Reel (TR) 3157-DAT-31R5A-SN+CT-ND - Cut Tape (CT) 3157-DAT-31R5A-SN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAT-31R5A-SN+ |
Description | DGTL STEP ATTEN 31.5DB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31.5dB 0 Hz ~ 4 GHz 50 Ohms 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 31.5dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 20-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM68.79000 | RM68.79 |
| 20 | RM28.88800 | RM577.76 |
| 50 | RM26.38220 | RM1,319.11 |
| 100 | RM24.30190 | RM2,430.19 |
| 200 | RM23.73455 | RM4,746.91 |
| 500 | RM23.44970 | RM11,724.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM19.99953 | RM59,998.59 |
| Unit Price without VAT: | RM68.79000 |
|---|---|
| Unit Price with VAT: | RM75.66900 |







