RF Directional Coupler Cellular 30MHz ~ 500MHz 7.3 ± 0.4dB 1W 8-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JYDC-7-1HP+

DigiKey Part Number
3157-JYDC-7-1HP+TR-ND - Tape & Reel (TR)
3157-JYDC-7-1HP+CT-ND - Cut Tape (CT)
3157-JYDC-7-1HP+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JYDC-7-1HP+
Description
RF DIR COUPLER 30MHZ-500MHZ 8SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Cellular 30MHz ~ 500MHz 7.3 ± 0.4dB 1W 8-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
30MHz ~ 500MHz
Coupling Factor
7.3 ± 0.4dB
Applications
Cellular
Insertion Loss
-
Power - Max
1W
Isolation
-
Return Loss
22.35dB
Package / Case
8-SMD, J-Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM141.37000RM141.37
10RM110.54100RM1,105.41
50RM104.39500RM5,219.75
100RM98.68160RM9,868.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM84.11160RM42,055.80
Manufacturers Standard Package
Unit Price without VAT:RM141.37000
Unit Price with VAT:RM155.50700