
LFCN-1525+ | |
|---|---|
DigiKey Part Number | 3157-LFCN-1525+TR-ND - Tape & Reel (TR) 3157-LFCN-1525+CT-ND - Cut Tape (CT) 3157-LFCN-1525+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-1525+ |
Description | CER FILTER 1.75GHZ LOW PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.75GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.75GHz | |
Impedance | 50Ohm | |
Insertion Loss | 1.2dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM52.32000 | RM52.32 |
| 20 | RM19.43200 | RM388.64 |
| 50 | RM17.63540 | RM881.77 |
| 100 | RM16.45340 | RM1,645.34 |
| 200 | RM15.12960 | RM3,025.92 |
| 500 | RM13.99496 | RM6,997.48 |
| 1,000 | RM13.80458 | RM13,804.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM11.77277 | RM35,318.31 |
| Unit Price without VAT: | RM52.32000 |
|---|---|
| Unit Price with VAT: | RM57.55200 |









