PLP-250+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC-4-1+

DigiKey Part Number
3157-PSC-4-1+-ND
Manufacturer
Manufacturer Product Number
PSC-4-1+
Description
4 WAYS PWRSPLTR, 0.1 - 200 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 100 kHz ~ 200 MHz Isolation (Min) 20dB, 8° Imbalance (Max) 8-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tube
Part Status
Active
Insertion Loss
0.7dB
Frequency
100 kHz ~ 200 MHz
Specifications
Isolation (Min) 20dB, 8° Imbalance (Max)
Size / Dimension
0.785" L x 0.385" W x 0.400" H (19.94mm x 9.78mm x 10.16mm)
Package / Case
8-DIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM342.22000RM342.22
10RM322.50100RM3,225.01
25RM309.27240RM7,731.81
50RM309.06020RM15,453.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM342.22000
Unit Price with VAT:RM376.44200