RF Amplifier IC CATV, Cellular 30MHz ~ 2GHz 12-MCLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHA-23LN+

DigiKey Part Number
3157-LHA-23LN+TR-ND - Tape & Reel (TR)
3157-LHA-23LN+CT-ND - Cut Tape (CT)
3157-LHA-23LN+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LHA-23LN+
Description
IC RF AMP CATV 30MHZ-2GHZ 12MCLP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CATV, Cellular 30MHz ~ 2GHz 12-MCLP (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
30MHz ~ 2GHz
P1dB
24.2dBm
Gain
19.6dB
Noise Figure
1.5dB
RF Type
CATV, Cellular
Voltage - Supply
3V, 5V
Current - Supply
146mA
Test Frequency
500MHz
Mounting Type
Surface Mount
Package / Case
12-VQFN Exposed Pad
Supplier Device Package
12-MCLP (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,797
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM108.47000RM108.47
20RM54.08850RM1,081.77
50RM50.30600RM2,515.30
100RM47.04400RM4,704.40
500RM44.24698RM22,123.49
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM37.72968RM75,459.36
Manufacturers Standard Package
Unit Price without VAT:RM108.47000
Unit Price with VAT:RM119.31700