
ZN4PD1-63-S+ | |
|---|---|
DigiKey Part Number | 3157-ZN4PD1-63-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZN4PD1-63-S+ |
Description | PWR DIV / SMA / ROHS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 6 GHz Isolation (Min) 17dB, 1.2 VSWR (Typ), 5° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.7dB | |
Frequency | 2 GHz ~ 6 GHz | |
Specifications | Isolation (Min) 17dB, 1.2 VSWR (Typ), 5° Imbalance (Max) | |
Size / Dimension | 4.500" L x 3.500" W x 0.680" H (114.30mm x 88.90mm x 17.27mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM619.33000 | RM619.33 |
| 10 | RM612.61100 | RM6,126.11 |
| 25 | RM605.98760 | RM15,149.69 |
| 50 | RM599.32520 | RM29,966.26 |
| Unit Price without VAT: | RM619.33000 |
|---|---|
| Unit Price with VAT: | RM681.26300 |











