
ZFL-1000H+ | |
|---|---|
DigiKey Part Number | 3157-ZFL-1000H+-ND |
Manufacturer | |
Manufacturer Product Number | ZFL-1000H+ |
Description | MEDIUM POWER, LINEAR AMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, UHF, VHF 10MHz ~ 1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 10MHz ~ 1GHz | |
P1dB | - | |
Gain | 28dB | |
Noise Figure | - | |
RF Type | Cellular, UHF, VHF | |
Voltage - Supply | 15V | |
Current - Supply | 160mA | |
Test Frequency | 10MHz ~ 1GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,469.50000 | RM1,469.50 |
| 10 | RM1,444.41200 | RM14,444.12 |
| 25 | RM1,413.01320 | RM35,325.33 |
| Unit Price without VAT: | RM1,469.50000 |
|---|---|
| Unit Price with VAT: | RM1,616.45000 |

